TE Connectivity FASTON .205 Series Crimp Receptacle, 5.21 x 0.8mm, 0.8mm² to 2mm², 18AWG to 14AWG, Tin Plated

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity FASTON 205 Series Quick Connect Receptacle Crimp Terminals

FASTON 205 series quick connect straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTON 205 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 205 receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 205 series quick connect straight receptacle terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion

Faston

Specifications
Attribute Value
Minimum Wire Size mm² 0.8mm²
Maximum Wire Size mm² 2mm²
Tab Size 5.21 x 0.8mm
Minimum Wire Size AWG 18AWG
Insulation Uninsulated
Maximum Wire Size AWG 14AWG
Termination Method Crimp
Contact Plating Tin
Contact Material Brass
Overall Length 16.8mm
Series FASTON .205
Gender Female
2 In stock for delivery within 1 working days
Price 1 Bag of 1000
kr 2 228,89
(exc. VAT)
kr 2 786,11
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 +
kr 2 228,89
kr 2,229
*price indicative
Related Products
FASTON 250 series quick connect crimp receptacle terminals ...
Description:
FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These ...
F-Spring contact FASTON receptacle crimp terminals for use ...
Description:
F-Spring contact FASTON receptacle crimp terminals for use with 6.35 x 0.8 mm size tab terminals. These FASTON crimp terminals have a low profile leaf spring design and a low insertion force of under 35N making them easy to insert ...
FASTON 187 series quick connect crimp receptacle terminals ...
Description:
FASTON 187 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These ...
PIDG insulated Faston 205 quick disconnect receptacle wire ...
Description:
PIDG insulated Faston 205 quick disconnect receptacle wire crimp terminal with a mating area interface of 5.21 x 0.81mm. This PIDG Faston 205 quick disconnect receptacle crimp terminal consists of a precision-formed metal wire barrel containing serrations which provide maximum ...