QUICK DISCONNECT TERMINAL FEMALE10-18AWG

  • RS Stock No. 190-3491
  • Mfr. Part No. 94512-0200
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex HRT Quick Disconnect Crimp Receptacle - 94512 Series

94512 series HRT (High Reliability Terminal) quick disconnect crimp receptacles. These receptacle terminals provide fast and reliable connection and disconnection of two wires. The terminals are made of unplated brass and accept a wire size range of 18 AWG to 10 AWG and a 6.30 x 0.81 mm tab size

Molex Quick Disconnect Terminals

Specifications
Attribute Value
Minimum Wire Size mm² 1mm²
Wire Size 1 → 2.5 mm²
Tab Size 6.3 x 0.8mm
Maximum Wire Size mm² 2.5mm²
Insulation Uninsulated
Minimum Wire Size AWG 18AWG
Maximum Wire Size AWG 10AWG
Shrouded/Unshrouded Unshrouded
Contact Material Brass
Overall Length 21.3mm
Series 94512
Tab Thickness 0.8mm
Tab Width 6.3mm
Discontinued product
Related Products
6.35 mm wide tabs intended for standard Faston ...
Description:
6.35 mm wide tabs intended for standard Faston clips.Mounted on printed circuit boards using Ø 3.07 mm rivets.
FASTIN FASTON 250 series quick connect crimp tab ...
Description:
FASTIN FASTON 250 series quick connect crimp tab terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 tab terminals share the same product technology as the FASTON 250 crimp tabs which assure a stable electrical & ...
PIDG (Pre-Insulated Diamond Grip) Faston 250 quick disconnect ...
Description:
PIDG (Pre-Insulated Diamond Grip) Faston 250 quick disconnect piggyback receptacle wire crimp terminals with a mating area designed for uniform reliability in the most difficult circuit environments. These PIDG piggyback wire terminals consist of a precision-formed high conductivity copper body ...
FASTON 250 AND 312 series quick disconnect high ...
Description:
FASTON 250 AND 312 series quick disconnect high temperature tab terminals designed to crimp to heating element wire. The end of the tab protrudes through a high temperature housing for mating with a standard or 312 FASTON receptacle. The maximum ...