- RS Stock No.:
- 719-7035
- Mfr. Part No.:
- 61761-2
- Brand:
- TE Connectivity
2700 In stock for same day dispatch
Added
Price Each (In a Pack of 100)
Kr. 1,396
(exc. VAT)
Kr. 1,745
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | Kr. 1,396 | Kr. 139,60 |
500 + | Kr. 1,186 | Kr. 118,60 |
*price indicative |
- RS Stock No.:
- 719-7035
- Mfr. Part No.:
- 61761-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity FASTON 187 Series Quick Disconnect Stud Mount Tab Terminals
A range of FASTON 187 series quick disconnect single connection stud mount tab terminals made from tin plated brass. These FASTON 187 series stud mount tab terminals are available with a 90° or 45° mount angle and have a 3.30mm stud diameter and 0.51mm stock thickness.
Faston
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Series | FASTON .187 |
Gender | Male |
Tab Size | 4.75 x 0.51mm |
Tab Width | 4.75mm |
Tab Thickness | 0.51mm |
Insulation | Uninsulated |
Termination Method | Stud |
Contact Material | Brass |
Contact Plating | Tin |
- RS Stock No.:
- 719-7035
- Mfr. Part No.:
- 61761-2
- Brand:
- TE Connectivity