- RS Stock No.:
- 778-2355
- Mfr. Part No.:
- 58214034
- Brand:
- STAHLWILLE
Discontinued product
- RS Stock No.:
- 778-2355
- Mfr. Part No.:
- 58214034
- Brand:
- STAHLWILLE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Interchangeable Torque Wrench Inserts
Torque wrench inserts for use with Stahlwille's interchangeable head torque wrenches.
Constructed from Chrome Alloy Steel
Chrome plated finish
Chrome plated finish
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 731/40 Series |
Head Type | Open Ended Insert |
Size | 34 mm |
Insert Size | 14 x 18mm |