- RS Stock No.:
- 221-4344
- Mfr. Part No.:
- 105-D-12X14
- Brand:
- SAM
Discontinued product
- RS Stock No.:
- 221-4344
- Mfr. Part No.:
- 105-D-12X14
- Brand:
- SAM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The SAM ratchet polygon wrenches allow quick tightening and loosening in many situations a reverser is perfectly positioned to allow a reversion with only one hand. Its size is 12 x 14 mm.
Chrome finish
Specifications
Attribute | Value |
---|---|
Spanner Type | Ring Spanner |
Imperial or Metric | Metric |
Metric Size | 12 x 14mm |
Overall Length | 175 mm |
VDE/1000V Approved | No |
Double Ended | Yes |
Height Safe | No |
Non Sparking | No |
Size | 12 x 14 mm |
- RS Stock No.:
- 221-4344
- Mfr. Part No.:
- 105-D-12X14
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW