Ansmann Alkaline 12 V, A27 Battery, 50 mAh x 28.2 mm

Subtotal (1 unit)*

Kr. 60,86

(exc. VAT)

Kr. 76,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 42 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 60,86

*price indicative

RS Stock No.:
325-720
Distrelec Article No.:
302-64-504
Mfr. Part No.:
1520-0016-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

Battery

Battery Size

A27

Nominal Voltage

12V

Chemistry

Alkaline

Battery Capacity

50mAh

Height

28.2mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The Ansmann Alkaline battery A27 / LR27 is a high-quality battery and optimal energy source for a wide range of devices. From calculators and scales to watches and car keys, digital cameras and garage door openers and battery offers you reliable performance and a long service life at a very good price-performance ratio.

Color black

Packaging blister packs

Storage temperature 5 °C

Operating temperature -20 °C

Related links