- RS Stock No.:
- 419-9738
- Mfr. Part No.:
- 790693
- Brand:
- Saft
Discontinued product
- RS Stock No.:
- 419-9738
- Mfr. Part No.:
- 790693
- Brand:
- Saft
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
VR and VRE series Ni/Cd rechargeable batteries with lugs
Ni/Cd rechargeable batteries designed for standard or fast cycle charges.
The VRE range also features a permanent charge function.
All models feature solder lugs.
The VRE range also features a permanent charge function.
All models feature solder lugs.
NiCd Rechargeable
Features and Benefits
- Capable of 700+ full charge discharge cycles
- High continuous discharge currents
- Low internal resistance
- Tagged cells are particularly suitable for assembly into battery packs
General information regarding charging:
- Discharge temp range: -20 °C → +65 °C
- Standard charge temp range: 0 → +45 °C
- Fast charge temp range: +10 °C → +40 °C
Note
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.
Specifications
Attribute | Value |
---|---|
Size | CS |
Nominal Voltage | 1.2V |
Capacity | 1.8Ah |
Chemistry | NiCd |
Terminal Type | Tagged |
Operating Temperature Range | -20 → +60°C |