Lubetech 6.5 L Water Filtration Spill Kit

  • RS Stock No. 136-7522
  • Mfr. Part No. 48-1020
  • Brand Lubetech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Site Mat Kits with Liner

Fully equipped Site Mat Kits with liner for portable containment and filtration
Comes with Filtatech Smart Liner filters
Packed in a durable vinyl holdall for durability
Designed for the convenient storage in site machines and vehicles
Fully washable for repeat applications

Specifications
Attribute Value
Kit Contents Filtatech Smart Liner → Suit 1000 x 600 mm Base Unit, Site Mat Insert 210 mm x 297mm (Portrait-47-1020), 30 cm Black Cable Tie, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag, 1000 x 600 mm Site Mat Base Unit
Application Water Filtration
Absorbent Capacity 6.5 L
Size 1000 x 600 mm
Discontinued product
Related Products
Oil Only absorbents are generally white in colour. ...
Description:
Oil Only absorbents are generally white in colour. They are designed for selective recovery of oils and oil based fluids whilst repelling water, this can include fuels, lubricants (mineral and vegetable) and other hydrocarbon based fluids. All kits come equipped ...
Oil Only absorbents are generally white in colour. ...
Description:
Oil Only absorbents are generally white in colour. They are designed for selective recovery of oils and oil based fluids whilst repelling water, this can include fuels, lubricants (mineral and vegetable) and other hydrocarbon based fluids. All kits come equipped ...
Oil Only absorbents are generally white in colour. ...
Description:
Oil Only absorbents are generally white in colour. They are designed for selective recovery of oils and oil based fluids whilst repelling water, this can include fuels, lubricants (mineral and vegetable) and other hydrocarbon based fluids. All kits come equipped ...
Oil Only absorbents are generally white in colour. ...
Description:
Oil Only absorbents are generally white in colour. They are designed for selective recovery of oils and oil based fluids whilst repelling water, this can include fuels, lubricants (mineral and vegetable) and other hydrocarbon based fluids. All kits come equipped ...