- RS Stock No.:
- 181-4125
- Mfr. Part No.:
- 273-102
- Brand:
- Wago
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 181-4125
- Mfr. Part No.:
- 273-102
- Brand:
- Wago
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
2.5mm² Terminals
Fully insulated, touchproof connectors for junction box applications, accepting up to 5 solid copper conductors of between 0.75 - 2.5mm² or stranded conductors of 2.5mm².
50% reduction in wiring time compared with screw clamp terminal block
Approvals
UL, CSA, ASTA
Specifications
Attribute | Value |
---|---|
Wire Size | 14 → 12 AWG |
Overall Length | 17.5mm |
Diameter | 19.5mm |
Insulation | Insulated |
Colour | Grey |
Contact Material | Copper |