Molex 19164 Butt Wire Splice Connector, Red, Insulated, Tin Plated 22 → 18 AWG

  • RS Stock No. 822-1356
  • Mfr. Part No. 19164-0013
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Molex Perma-Seal™ Butt Splice

These butt splice terminals provide a rugged environmentally sealed wire connection. Insulates seals and protects joints from elements such as water, salt and other corrosive compounds. Made from copper alloy with tin plating, NiAc™ insulation and colour coded for use with different wire sizes.

Heat-shrinkable
Long lasting
Withstands the most rigorous test in MIL-T-7928.

Note

The length quoted is the maximum tolerance length (mm)

Approvals

CSA, UL

Specifications
Attribute Value
Splice Type Butt
Wire Size 22 → 18 AWG
Overall Length 39.4mm
Diameter 7.11mm
Insulation Insulated
Colour Red
Insulation Material NiAc
Series 19164
Shrouded/Unshrouded Shrouded
Contact Material Copper
Contact Plating Tin
200 In stock for delivery within 1 working days
Price Each (In a Pack of 50)
kr 6,343
(exc. VAT)
kr 7,929
(inc. VAT)
Units
Per unit
Per Pack*
50 - 200
kr 6,343
kr 317,15
250 - 1200
kr 5,391
kr 269,55
1250 +
kr 4,757
kr 237,85
*price indicative
Related Products
PIDG (Pre-Insulated Diamond Grip) wire crimp splice terminals ...
Description:
PIDG (Pre-Insulated Diamond Grip) wire crimp splice terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire splice terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both ...
PIDG knife disconnect wire crimp terminals consisting of ...
Description:
PIDG knife disconnect wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon ...
PIDG wire caps for use with either stripped ...
Description:
PIDG wire caps for use with either stripped or unstripped wire ends. These PIDG wire caps consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a ...
Mini. Seal high performance immersion-resistant crimp splices designed ...
Description:
Mini. Seal high performance immersion-resistant crimp splices designed to provide long-term performance and excellent reliability in challenging environments. These Mini. Seal splices have a lightweight, low profile design for use in applications where the need for space saving and environmental ...