- RS Stock No.:
- 205-0122
- Mfr. Part No.:
- 929002220732
- Brand:
- Philips Lighting
16 In stock for same day dispatch
Added
Price Each
Kr. 331,32
(exc. VAT)
Kr. 414,15
(inc. VAT)
Units | Per unit |
1 + | Kr. 331,32 |
- RS Stock No.:
- 205-0122
- Mfr. Part No.:
- 929002220732
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting's Ledinaire slim natural white downlight reliable, energy-efficient and affordable. It has metal-plastic housing material and polycarbonate optic material.
Ambient temperature range is -20 to +40 °C
Safety class II
Ingress protection code is IP20
Safety class II
Ingress protection code is IP20
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 240 V |
Length | 45 mm |
Dimensions | 225 x 45 mm |
Wattage | 22 W |