RS PRO M12 Index Plunger, 24 mm Long

Subtotal (1 bag of 10 units)*

Kr. 1 023,72

(exc. VAT)

Kr. 1 279,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 March 2026
  • Plus 17 unit(s) shipping from 09 March 2026
  • Plus 23 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 1 023,72Kr. 102,372

*price indicative

RS Stock No.:
237-564
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Index Plunger

Sub Type

Indexing Plunger

Thread Size

M12

Length

24mm

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Basic Indexing Plungers


These Basic Indexing Plungers with pull/lift ring from our own RS PRO brand are designed with simple finish with very small dimensions.

Features and Benefits


• Body – zinc plated steel

• Plunger – stainless steel

• Lifting ring – stainless steel

• Thread size – M6 to M12

• Comes as standard with lift ring and locking nut

Application


Designed for applications where high precisions indexing is not required.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links