Subtotal (1 set)*
Kr. 542,84
(exc. VAT)
Kr. 678,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 10 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | Kr. 542,84 |
*price indicative
- RS Stock No.:
- 761-231
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Index Plunger | |
| Thread Size | M10 | |
| Length | 65mm | |
| Thread Standard | Metric | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Shape | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Index Plunger | ||
Thread Size M10 | ||
Length 65mm | ||
Thread Standard Metric | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Shape Cylindrical | ||
- COO (Country of Origin):
- CN
The RS Pro Index plunger is a robust solution designed for efficient engagement and disengagement. This component is tailored for various work holding and positioning applications, ensuring precision and reliability in usage.
Strong and Durable construction ensures long-lasting performance
Lever rotates through 90 degrees for easy plunger operation
Made from corrosion-resistant stainless steel for enhanced durability
Ideal for precision positioning and clamping applications
Thread size of M10 offers compatibility with standard fixtures
Plunger diameter of 6mm ensures suitability for various tasks
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
