PMK Spring Test Probe

  • RS Stock No. 678-4057
  • Mfr. Part No. SET-TSF-5 0.38
  • Brand PMK
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

PMK Passive Probes

A range of high performance miniature passive probes with BNC connector or 4 mm plugs to suit several instrumants. All probes are equipped with spring loaded needle sharp tips. Two sizes of spring tip are available along with a solid unsprung tip. Basic probe accessories are provided with each probe, or are available as replacement kits.

CeramcoreTM Hybrid Probe
Coaxial Design
Interchangable spring tips 0.8 or 0.38 mm diam

Passive Oscilloscope Probes

Note

All the products in this range are supplied for use with instruments with a permanent earth connection.

Discontinued product
Related Products
Universally Suitable Because Various Contact Tips Can Be ...
Description:
Universally Suitable Because Various Contact Tips Can Be Interchanged in the Probe Holder for a Wide Variety Of Measuring Functions.Version with Spring-Loaded Steel Probe for Pin-Point Measuring On Printed Boards. Together with the Tip Protection Head Also Suitable for Slip-Proof ...
A flexible probe with cross-over grip jaws that ...
Description:
A flexible probe with cross-over grip jaws that allow pins and wires up to a maximum diameter of 4mm to be clamped.,Connection is by means of a 4mm touch protected socket that will accept 4mm plugs with a retractable shroud ...
Length: 97.5, Ø: 12Test probe with elastic, hardwearing ...
Description:
Length: 97.5, Ø: 12Test probe with elastic, hardwearing insulation.Plug-in connection via socket (Ø 4 mm).Slender steel probe tip on 7 mm length blank.
For cable Ø 2 mm maximum. Miniature stainless ...
Description:
For cable Ø 2 mm maximum. Miniature stainless steel rigid probes.They can be used to penetrate thin insulation.The shatter-proof grip can be unscrewed.Applications: microelectronics, laboratories, maintenance.