RS PRO Hostaform 20 Teeth Spur Gear, 2 Module, 10 mm Bore Diam, 40 mm Pitch Diam, 20 mm Hub Diam

Bulk discount available

Subtotal (1 unit)*

Kr. 270,98

(exc. VAT)

Kr. 338,72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4Kr. 270,98
5 - 9Kr. 265,64
10 +Kr. 260,21

*price indicative

RS Stock No.:
182-7948
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Module

2

Product Type

Spur Gear

Number of Teeth

20

Material

Hostaform

Pitch Diameter

40mm

Hub Diameter

20mm

Face Width

15mm

Pressure Angle

20°

Standards/Approvals

No

COO (Country of Origin):
DE
The RS PRO Metric spur gear has module 2 with bore diameter of 10mm and face width of 15mm.

Number of Teeth: 20

Material: Hostaform

Related links