Igus 38 Teeth Spur Gear, 0.7 Module, 6 mm Bore Diam, 26.6 mm Pitch Diam, 15 mm Hub Diam

Subtotal (1 unit)*

Kr. 108,96

(exc. VAT)

Kr. 136,20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 108,96

*price indicative

RS Stock No.:
272-5526
Mfr. Part No.:
P360GM-ST-070-038-00-060-R
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Spur Gear

Module

0.7

Number of Teeth

38

Bore Size

6 mm

Pitch Diameter

26.6mm

Hub Diameter

15mm

Face Width

6mm

Pressure Angle

20°

Standards/Approvals

RoHS

Series

P360GM

COO (Country of Origin):
DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Very tough

Resistant to shock loads

Related links