Maxim Integrated SRAM, DS1225AB-85+- 64kbit
- RS Stock No.:
- 192-1215
- Mfr. Part No.:
- DS1225AB-85+
- Brand:
- Maxim Integrated
View all SRAM
36 In stock for delivery within 1 working days
Price Each (In a Tube of 12)
kr 222,275
(exc. VAT)
kr 277,844
(inc. VAT)
Units | Per unit | Per Tube* |
12 - 12 | kr 222,275 | kr 2 667,30 |
24 - 84 | kr 219,058 | kr 2 628,696 |
96 - 240 | kr 189,607 | kr 2 275,284 |
252 - 492 | kr 181,48 | kr 2 177,76 |
504 + | kr 180,293 | kr 2 163,516 |
*price indicative |
- RS Stock No.:
- 192-1215
- Mfr. Part No.:
- DS1225AB-85+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- US
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Static RAM, Maxim Integrated
Note
Specifications
Attribute | Value |
Memory Size | 64kbit |
Organisation | 8k x 8 bit |
Number of Words | 8k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 70ns |
Address Bus Width | 8bit |
Low Power | Yes |
Mounting Type | Through Hole |
Package Type | EDIP |
Pin Count | 28 |
Dimensions | 39.37 x 18.29 x 10.67mm |
Height | 10.67mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Length | 39.37mm |
Width | 18.29mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.75 V |
36 In stock for delivery within 1 working days
Price Each (In a Tube of 12)
kr 222,275
(exc. VAT)
kr 277,844
(inc. VAT)
Units | Per unit | Per Tube* |
12 - 12 | kr 222,275 | kr 2 667,30 |
24 - 84 | kr 219,058 | kr 2 628,696 |
96 - 240 | kr 189,607 | kr 2 275,284 |
252 - 492 | kr 181,48 | kr 2 177,76 |
504 + | kr 180,293 | kr 2 163,516 |
*price indicative |