Maxim Integrated SRAM, DS1220AD-200IND+- 16kbit
- RS Stock No.:
- 192-1555
- Mfr. Part No.:
- DS1220AD-200IND+
- Brand:
- Maxim Integrated
View all SRAM
462 In stock for delivery within 1 working days
Price Each
kr 182,86
(exc. VAT)
kr 228,58
(inc. VAT)
Units | Per unit |
1 - 9 | kr 182,86 |
10 - 24 | kr 169,38 |
25 - 99 | kr 166,88 |
100 - 249 | kr 144,48 |
250 + | kr 138,28 |
- RS Stock No.:
- 192-1555
- Mfr. Part No.:
- DS1220AD-200IND+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Static RAM, Maxim Integrated
Note
Specifications
Attribute | Value |
Memory Size | 16kbit |
Organisation | 2k x 8 bit |
Number of Words | 2k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 100ns |
Address Bus Width | 8bit |
Low Power | Yes |
Mounting Type | Through Hole |
Package Type | EDIP |
Pin Count | 24 |
Dimensions | 38.1 x 18.29 x 10.67mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 10.67mm |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Length | 38.1mm |
Maximum Operating Temperature | +85 °C |
Width | 18.29mm |