RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Plug, Male Threaded 1-1/4 in
- RS Stock No.:
- 499-3647
- Distrelec Article No.:
- 304-19-435
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 126,87
(exc. VAT)
Kr. 158,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 158 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 126,87 |
| 5 - 9 | Kr. 124,35 |
| 10 + | Kr. 120,35 |
*price indicative
- RS Stock No.:
- 499-3647
- Distrelec Article No.:
- 304-19-435
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Fitting Type | Plug | |
| Product Type | Stainless Steel Pipe Fitting | |
| Connection Type A | Threaded | |
| Fitting Direction | Straight | |
| Shape | Hexagon | |
| Connection Size A | 1-1/4 in | |
| Connection Gender A | Male | |
| Standards/Approvals | No | |
| Length | 30.48mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fitting Type Plug | ||
Product Type Stainless Steel Pipe Fitting | ||
Connection Type A Threaded | ||
Fitting Direction Straight | ||
Shape Hexagon | ||
Connection Size A 1-1/4 in | ||
Connection Gender A Male | ||
Standards/Approvals No | ||
Length 30.48mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS Pro Pipe Fitting - Hexagon Plug
Brought to you by RS Pro, a series of stainless steel threaded fittings, suitable for applications requiring a secure and reliable pipe connection. Heavily used within the plumbing industry, water and gas will flow through in a tightly sealed construction. These hexagon plug fittings are made from a durable 316 stainless steel to ensure a simple and secure connection for pipe and hose work. All models are highly reliable and excellent quality.
Features and Benefits
• 316 Stainless Steel
• 150 lbs fitting
• BSPT tapered screw end
• Various sizes available
• S/40 pipe Hexagon plug
What are pipe fittings?
A common occurrence in the plumbing industry, threaded pipe fittings are gateway connections for increasing and securing the length of pipe work. Every home and building around the world is almost certain to have operational threaded fittings for running water, central heating, sewage and other pipeline systems. Although these stainless steel fittings are a hexagon plug. Other types such as straight and angled fittings are also widely used.
Who uses these pipe fittings?
Stainless steel fittings are used primarily by plumbers, but are often used by various other professions and areas. Due to the ability for fittings and sockets to extend areas for pipe networks. Usually they would be hidden behind walls for design purposes, rather than having exposed stainless steel. As an example, some different areas you would find these fittings are:
• All throughout the home (bathroom, kitchen etc)
• Any building with running water, heating or gas
• Sewage and underground networks
• Ships and boats
• Car engines
Benefits of Stainless Steel
When choosing pipe fittings, material is always a big part of the choice. Stainless steel offers excellent protection against corrosion and rust, something which could prove hugely troublesome within water and gas pipes. Brass and copper pipes wouldn't have the same resistance to these kinds of issues. Outlining the reasons why stainless steel is the preferred plumbers choice for threaded fittings.
Related links
- RS PRO Stainless Steel Pipe Fitting Male Threaded 1/2 in
- RS PRO Stainless Steel Pipe Fitting Male Threaded 1-1/2 in
- RS PRO Stainless Steel Pipe Fitting Male Threaded 1 in
- Legris Pneumatic Fitting Stainless Steel Pipe Fitting Male Threaded 1/8 in
- Legris Pneumatic Fitting Stainless Steel Pipe Fitting Male Threaded 1/4 in
- Legris Pneumatic Fitting Stainless Steel Pipe Fitting Male Threaded 1/2 in
- RS PRO Stainless Steel Pipe Fitting Male Threaded 3/4 in
- RS PRO Stainless Steel Pipe Fitting Male Threaded 2 in