RS PRO Stainless Steel Solder Fitting Straight, 23mm OD

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Welding Liner DIN-14

These RS Pro welding liner DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.

Features and Benefits

• Stainless steel 304
• Hygienic fittings

Application Information

Suitable for use in the pharmaceutical industry and the food and beverage industry.

Specifications
Attribute Value
Fitting Direction Straight
Outer Diameter 23mm
Discontinued product
Related Products
Assembled with a probe, forms a quick acting ...
Description:
Assembled with a probe, forms a quick acting coupler adapted to applications using water and compressed air. Flow : 2200 Nl/min (78 cfm)Straight through. Maximum working pressure: 20 bar, 2 MPa 290 psi. Working temperature: -20 → +100 °C"O" - ...
Male brass thread to plastic push-in connector:. Suitable ...
Description:
Male brass thread to plastic push-in connector:. Suitable for central heating systems. Push-fit and demountable connections Corrosion free No scale build upBSI and WRAS approved.
Enhanced performance demountable DZR brass fittings. Features a ...
Description:
Enhanced performance demountable DZR brass fittings. Features a stainless steel grab ring. Suitable for use with copper or plastic tube. For use in the mechanical services sector on hot and cold water applications. Provides electrical continuity.
High Quality Water Research Advisory Scheme (WRAS) approved ...
Description:
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessories. Suitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and ...