- RS Stock No.:
- 458-6817
- Mfr. Part No.:
- 1817 00 10
- Brand:
- Legris
62 In stock for same day dispatch
Added
Price Each
Kr. 205,81
(exc. VAT)
Kr. 257,26
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 205,81 |
5 - 9 | Kr. 199,65 |
10 + | Kr. 193,05 |
- RS Stock No.:
- 458-6817
- Mfr. Part No.:
- 1817 00 10
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Bulkhead Adaptor BSPPF - Female Thread
Male to female bulkhead adaptor.
Stainless steel construction features excellent chemical resistance to aggressive fluids and environments
Stainless steel construction features excellent chemical resistance to aggressive fluids and environments
Maximum working pressure: 150 bar
Specifications
Attribute | Value |
---|---|
Fitting Type | Bulkhead Adapter |
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Shape | Hexagon |
Thread Size 1 | 1/8in |
Connection Gender 1 | Female |
Thread Standard 1 | G |
- RS Stock No.:
- 458-6817
- Mfr. Part No.:
- 1817 00 10
- Brand:
- Legris