RS PRO Stainless Steel Circular 90° Elbow 1-1/2in R(T) Male x 1-1/2in Rc(T) Female

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS Fitting 90゚Street Elbow NPS

Material: 316
ASME B16.11

Specifications
Attribute Value
Connection 1 1-1/2 in R Male
Connection 2 1-1/2 in Rc Female
Fitting Type Elbow
Shape Circular
Fitting Direction 90°
Thread Size 1 1-1/2in
Thread Size 2 1-1/2in
Connection Gender 1 Male
Connection Gender 2 Female
Thread Standard 1 R (taper)
Thread Standard 2 Rc (taper)
Discontinued product
Related Products
John Guset Equal Elbow Connector has been developed ...
Description:
John Guset Equal Elbow Connector has been developed for a wide range of applications involving foodstuffs, potable liquids and air. Body: Acetal Co-Polymer (Unfilled), Black'O' Rings: Nitrile, Black. Collets: Acetal Co-Polymer (Unfilled), Black / Stainless Steel.
These high quality, polished stainless steel (Grade 316L) ...
Description:
These high quality, polished stainless steel (Grade 316L) tubes (to ASTM269), tube fittings (to BS4825 Pt2) are designed to meet the stringent requirements of hygienic processes in the food, dairy, brewing, biotechnology, pharmaceutical and chemical industries.
These RS Pro welding liner DIN unions are ...
Description:
These RS Pro welding liner DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles. • Stainless steel 304• Hygienic ...
These RS Pro expanding male DIN unions are ...
Description:
These RS Pro expanding male DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles. • Stainless steel 304• Hygienic ...