- RS Stock No.:
- 230-2196
- Mfr. Part No.:
- 8WA2011-3KE11
- Brand:
- Siemens
40 In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 20)
Kr. 92,098
(exc. VAT)
Kr. 115,122
(inc. VAT)
Units | Per unit | Per Pack* |
20 + | Kr. 92,098 | Kr. 1 841,96 |
*price indicative |
- RS Stock No.:
- 230-2196
- Mfr. Part No.:
- 8WA2011-3KE11
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens initiator terminals comes with 5 mm terminal contact spacing and works with 64 V operating voltage and 10 A operational current.
Thermoplastic insulation material
5 number of terminal levels
5 number of terminal levels
Specifications
Attribute | Value |
---|---|
Number of Ways | 1 |
Current Rating | 10A |
Termination Method | Spring |
Mounting Type | DIN Rail |
Material | Thermoplastic |
Voltage Rating | 64 V |
Series | 8WA2011 |