Phoenix Contact PT 2.5/14-5.0-H Series PCB Terminal Block, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 648-2060
- Mfr. Part No.:
- 1935899
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 648-2060
- Mfr. Part No.:
- 1935899
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks
A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.
Features and Benefits
High terminal block capacity, thanks to rectangular terminal block space
5.0 mm pitch
Highly flexible conductor protection for easy, repeated connecting
Rugged design for larger cross sections or high current carrying capacity
Plus/minus screw
PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
PCB hole diameter 1.3 mm
Flammability rating UL 94V-0
5.0 mm pitch
Highly flexible conductor protection for easy, repeated connecting
Rugged design for larger cross sections or high current carrying capacity
Plus/minus screw
PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
PCB hole diameter 1.3 mm
Flammability rating UL 94V-0
Standards
DIN EN 60512-5-2:2003-01.
Approvals
UL, CUL, CSA, PCT, VDE, CCA.
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Plug |
Termination Method | Screw |
Type | Terminal Blocks |
Current Rating | 32A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 250 V |
Series | PT 2.5/14-5.0-H |
Material | Nylon |
- RS Stock No.:
- 648-2060
- Mfr. Part No.:
- 1935899
- Brand:
- Phoenix Contact