Phoenix Contact PT 1.5/ 9-PVH-5.0 Series PCB Terminal Block, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 648-8664
- Mfr. Part No.:
- 1934939
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 648-8664
- Mfr. Part No.:
- 1934939
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON PT 5.0mm Terminal Block Plug Connectors
COMBICON PT series compact terminals with 5 mm grid for use with PST pin header.
Features and Benefits
Screw connection
Highly flexible cable protection
Connection options — horizontal and vertical to printed circuit board
Highly flexible cable protection
Connection options — horizontal and vertical to printed circuit board
Approvals
UL, CUL
Approvals
UL, CUL
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Solder |
Type | Terminal Blocks |
Current Rating | 10A |
Body Orientation | Right Angle, Straight |
Colour | Green |
Voltage Rating | 250 V |
Series | PT 1.5/ 9-PVH-5.0 |
Material | Nylon |
- RS Stock No.:
- 648-8664
- Mfr. Part No.:
- 1934939
- Brand:
- Phoenix Contact