- RS Stock No.:
- 454-2441
- Mfr. Part No.:
- 499252-5
- Brand:
- TE Connectivity
- RS Stock No.:
- 454-2441
- Mfr. Part No.:
- 499252-5
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Novo Series IDC Ribbon Cable Connectors
TEs Novo series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the Novo series is to be used with wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available.
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).
Features
Connector System- Wire to Board
Tuning fork contact offers a military approved design, at an economical cost
Choice of duplex gold plating on contact mating area
Selected 10 thru 64-position configurations available
Contact design provides uniform latching of contacts and housing with connector cover
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).
Features
Connector System- Wire to Board
Tuning fork contact offers a military approved design, at an economical cost
Choice of duplex gold plating on contact mating area
Selected 10 thru 64-position configurations available
Contact design provides uniform latching of contacts and housing with connector cover
Standards
DIN 41651, DIN EN 60352-3//4
Specifications
Attribute | Value |
---|---|
Accessory Type | IDC Strain Relief |
For Use With | AMP-LATCH NOVO Series |
Series | AMP-LATCH |