- RS Stock No.:
- 849-2191
- Mfr. Part No.:
- MSC2W38T15-L6
- Brand:
- Panduit
Discontinued product
- RS Stock No.:
- 849-2191
- Mfr. Part No.:
- MSC2W38T15-L6
- Brand:
- Panduit
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Pan-Steel™ MS75 Metal Strapping System
Panduit® offers innovative solutions that provide reliable fastening of critical components which allows businesses to minimize risk and enhance productivity. The Pan-Steel® MS75 Metal Strapping System is now available in 201 and 316 stainless steel to deliver maximum performance, high strength and enhanced job site safety. Ideal for the Sign, Signal, Oil, Gas and Industrial markets.
Designed to work together in extreme conditions, the MS75 metal strapping, buckles, and installation tool reduce installation time by as much as 50%, when compared to competitive offerings. This system is part of the complete range of harsh environment solutions available from Panduit®.
Designed to work together in extreme conditions, the MS75 metal strapping, buckles, and installation tool reduce installation time by as much as 50%, when compared to competitive offerings. This system is part of the complete range of harsh environment solutions available from Panduit®.
Buckle locking tabs
Hooked clamping tab
Buckle bridge teeth
BT75SDT MS75 Strapping Installation Tool provides high tension to secure bundle with minimal handle effort, for improved productivity. Robust design offers a long term service life.
Hooked clamping tab
Buckle bridge teeth
BT75SDT MS75 Strapping Installation Tool provides high tension to secure bundle with minimal handle effort, for improved productivity. Robust design offers a long term service life.
Specifications
Attribute | Value |
---|---|
Breaking Strain | 136kg |
Strapping Material | Stainless Steel |
Strapping Width | 9.5mm |
Strapping Length | 300mm |
Colour | Black |