RS PRO Stroboscope Battery Charger

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

RS Stroboscope Accessories

Accessories and spares for the RS Rolux Stroboscope.

Xenon Bulb
A replacement Xenon bulb for 845-9712

Battery Charger
A universal mains connector for battery charging and permanent connection to RS Rolux Xenon Stroboscope RS 845-9712
Includes UK, EU, US and AUS plug heads

Specifications
Attribute Value
Accessory Type World Charger
Discontinued product
Related Products
OptiMATE extension cables for use with Opti. Mate ...
Description:
OptiMATE extension cables for use with Opti. Mate Battery Chargers with SAE connectors. A premium charge cable extenders with weather protected in-line connection system. Ideal for on-vehicle use in all normal and ’below freezing’ temperatures6ft extender cable. Thick copper 16 ...
3-step charge control with current detection as charge ...
Description:
3-step charge control with current detection as charge termination. Universal input voltage (90-264 VAC)2-pin mains connector. Mounting bracket available. Order mains cord separately. Exchangeable DC plugs. Waterproof version available.
step charge control with current detection. Universal input ...
Description:
step charge control with current detection. Universal input voltage (90-264 VAC)Wake up and low current start-up of deeply discharged batteries. With NTC input on request. Error indication for reverse polarity, short circuit, charging battery packswith wrong number of cells and ...
The 3 modes (constant current, timed constant voltage, ...
Description:
The 3 modes (constant current, timed constant voltage, continuous ’float’) optimise the charging process and permit the charger to be left connected indefinitely3-colour LED charge status indicator. Input: 190 to 264VReverse-polarity and short-circuit protected. Low leakage current - unit can ...