RS PRO Stroboscope, Sample Time 10μs

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS Pro Stationary Xenon Stroboscope with Power Supply

Brought to you under the trusted RS Pro range, this stationary stroboscope has unrivalled brightness, operation and technology. The robust and precise stroboscope is used for measuring, observations and inspection functions. Suitable for demanding applications, such as those in the printing industry. The configuration of a high performance Xenon lamp, the stroboscope offers a powerful light intensity and short flash duration.

Features and Benefits

High performance Xenon High image definition
External trigger facility
Power supply unit

Specifications
Attribute Value
Sample Time 10µs
Dimensions 230 x 130 x 112mm
Weight 1.4kg
Height 112mm
Length 230mm
Maximum Operating Temperature +40°C
Minimum Operating Temperature 0°C
Width 130mm
Discontinued product
Related Products
Handheld, mains-independent device with 6-button operation. Flash frequency ...
Description:
Handheld, mains-independent device with 6-button operation. Flash frequency adjustable via selection knob, displayed on extra bright, backlit LCD display. Triggering and synchronisation possible via external trigger input and output. Power supply via internal lead acid battery. For measuring speed and ...
A stroboscope for determination of the rotation speed ...
Description:
A stroboscope for determination of the rotation speed of shafts or motors. The Xenon tube flashrate can be set using a coarse/fine adjust potentiometer to match a rotating object, which appears to freeze its motion. A digital display indicates rpm ...
The testo 476 hand strobe Pocket Strobe™ measures ...
Description:
The testo 476 hand strobe Pocket Strobe™ measures and tests rotation and vibration movements. It enables measuring of very small objects or in places not directly accessible. Switching electronics with optimal energy and the luminous-intense flashing xenon provide a high ...
This professional handheld stroboscope benefits from its highly ...
Description:
This professional handheld stroboscope benefits from its highly compact design and uses xenon technology to create extremely bright flashes making it an excellent choice for use in poorly accessible or particularly sensitive areas. The Rolux is ideal for proximity rotational ...