RS PRO LED Stroboscope, Sample Time 10μs

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS Pro RT Strobe Stroboscope

Brought to you under the trusted RS Pro range, this stationary stroboscope has unrivalled brightness, operation and technology. The robust and precise stroboscope is used for measuring, observations and inspection functions. Suitable for demanding applications, such as those in the printing industry. The configuration of a high performance light, the stroboscope offers a powerful light intensity and short flash duration.

Features and Benefits

High performance light High image definition
Adjustable light intensity

Specifications
Attribute Value
Sample Time 10µs
Dimensions 230 x 130 x 112mm
Weight 1.4kg
Height 112mm
Length 230mm
Maximum Operating Temperature +40°C
Minimum Operating Temperature 0°C
Width 130mm
Discontinued product
Related Products
The XLamp XP-E2 series from Cree are high ...
Description:
The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The ...
The Cree XLamp XP-E LED series consists of ...
Description:
The Cree XLamp XP-E LED series consists of high performance and high quality devices. The XP-E light emitting diode (LED) uses reliability and lighting-class performance within a smaller footprint. The XP-E devices have a wide viewing angle, symmetrical package and ...
The Cree XLamp XP-E LED series consists of ...
Description:
The Cree XLamp XP-E LED series consists of high performance and high quality devices. The XP-E light emitting diode (LED) uses reliability and lighting-class performance within a smaller footprint. The XP-E devices have a wide viewing angle, symmetrical package and ...
The Cree XLamp XP-E LED series consists of ...
Description:
The Cree XLamp XP-E LED series consists of high performance and high quality devices. The XP-E light emitting diode (LED) uses reliability and lighting-class performance within a smaller footprint. The XP-E devices have a wide viewing angle, symmetrical package and ...