- RS Stock No.:
- 126-3963
- Brand:
- RS PRO
Available to back order for despatch 03.06.2024
Added
Price 1 Bag of 4
Kr. 253,22
(exc. VAT)
Kr. 316,52
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 253,22 | Kr. 63,305 |
5 - 9 | Kr. 240,79 | Kr. 60,198 |
10 + | Kr. 232,65 | Kr. 58,162 |
*price indicative |
- RS Stock No.:
- 126-3963
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 15mm |
Material | Natural Rubber |
Compression Load | 75.6kg |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Series | AV Type A |
Shearing Load | 19kg |
Minimum Operating Temperature | -25°C |
Compression Deflection | 1.5mm |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 126-3963
- Brand:
- RS PRO