- RS Stock No.:
- 126-4301
- Brand:
- RS PRO
109 In stock for same day dispatch
Added
Price 1 Bag of 4
Kr. 266,42
(exc. VAT)
Kr. 333,02
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 266,42 | Kr. 66,605 |
5 - 9 | Kr. 253,33 | Kr. 63,332 |
10 + | Kr. 245,08 | Kr. 61,27 |
*price indicative |
- RS Stock No.:
- 126-4301
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M6 |
Diameter | 25mm |
Overall Height | 10mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Compression Load | 53kg |
Metalwork | Stainless Steel |
Series | AV Type B |
Shearing Load | 10kg |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Compression Deflection | 1mm |
- RS Stock No.:
- 126-4301
- Brand:
- RS PRO