- RS Stock No.:
- 126-4911
- Brand:
- RS PRO
238 In stock for same day dispatch
Added
Price 1 Bag of 2
Kr. 238,37
(exc. VAT)
Kr. 297,96
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 238,37 | Kr. 119,185 |
5 - 9 | Kr. 226,27 | Kr. 113,135 |
10 + | Kr. 219,56 | Kr. 109,78 |
*price indicative |
- RS Stock No.:
- 126-4911
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M8 Zinc-Plated Steel Anti-Vibration Mount 100.52 Compression Load 40 mm Dia. Natural Rubber
This RS PRO anti-vibration mount allows you to insulate applications from vibration during operation. It's simple to connect your equipment thanks to the two female threads. All you have to do is attach your device to the mount using a male threaded M8 screw to keep your equipment held firmly in place.
Its rubber outer layer ensures the mount has total electrical insulation, minimising potential damage from static electricity buildup. Its zinc-plated stainless steel threads offer corrosion resistance for long-lasting performance, even in extreme settings. This mount supports a maximum compression load of just over 100 kg, which makes it appropriate for your larger equipment.
Thanks to the mount's small size, it can fit easily into confined spaces. It's regularly found in automotive and industrial settings, where it's used to support compressors, engines and control panels.
Its rubber outer layer ensures the mount has total electrical insulation, minimising potential damage from static electricity buildup. Its zinc-plated stainless steel threads offer corrosion resistance for long-lasting performance, even in extreme settings. This mount supports a maximum compression load of just over 100 kg, which makes it appropriate for your larger equipment.
Thanks to the mount's small size, it can fit easily into confined spaces. It's regularly found in automotive and industrial settings, where it's used to support compressors, engines and control panels.
Features and Benefits
- Female buffer foot
- Female to female type
- Anti-vibration mounting type
- Compression deflection of 4 mm
- Compression load of 100.52 kg
- Diameter of 40 mm
- Overall height of 40 mm
- Natural rubber material
- Minimum operating temperature of -25°C
- Maximum operating temperature of +70°C
- Stainless steel metalwork
- Shore hardness of 60 Shore A
- Shearing load of 37.4 kg
- M8 thread size
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 40mm |
Material | Natural Rubber |
Compression Load | 100.52kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Series | AV Type C |
Shearing Load | 37.4kg |
Minimum Operating Temperature | -25°C |
Compression Deflection | 4mm |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 126-4911
- Brand:
- RS PRO