- RS Stock No.:
- 126-4977
- Brand:
- RS PRO
31 In stock for same day dispatch
Added
Price 1 Bag of 8
Kr. 308,33
(exc. VAT)
Kr. 385,41
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 308,33 | Kr. 38,541 |
5 - 9 | Kr. 292,82 | Kr. 36,602 |
10 + | Kr. 283,69 | Kr. 35,461 |
*price indicative |
- RS Stock No.:
- 126-4977
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Foot Anti-Vibration Mounts
RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 30mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Compression Load | 96.2kg |
Maximum Operating Temperature | +70°C |
Shearing Load | 0 |
Series | AV Type D |
Minimum Operating Temperature | -25°C |
Compression Deflection | 3mm |
- RS Stock No.:
- 126-4977
- Brand:
- RS PRO