- RS Stock No.:
- 189-3215
- Brand:
- RS PRO
40 In stock for same day dispatch
Added
Price Each (In a Pack of 4)
Kr. 830,555
(exc. VAT)
Kr. 1 038,194
(inc. VAT)
Units | Per unit | Per Pack* |
4 + | Kr. 830,555 | Kr. 3 322,22 |
*price indicative |
- RS Stock No.:
- 189-3215
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
RS PRO Pedestal Mount
The RS PRO pedestal mount has a thread size of M10 and dimensions of 93mm x 36mm (diameter x height). This is a captive flanged mount with a rubber element designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating equipment. It has a rubber hardness of 45ShoreA.
Features and Benefits
Compression deflection: 3.5mm, 180kg
Compact design with in-built bump and rebound control feature controls movement of equipment in transit
Dome shaped metal cap protects the elastomer against splashes of oil and fuel contamination
Compression design and metal cap effectively eliminate airborne noise when compared to spring mountings
Thick base flange metal gives added strength
Low height captive mounting capable of taking loads from 40kg to 5000kg
Compact design with in-built bump and rebound control feature controls movement of equipment in transit
Dome shaped metal cap protects the elastomer against splashes of oil and fuel contamination
Compression design and metal cap effectively eliminate airborne noise when compared to spring mountings
Thick base flange metal gives added strength
Low height captive mounting capable of taking loads from 40kg to 5000kg
Applications
Static and mobile generators
Pumps, compressors, centrifugal fans, and blowers
Railway equipment compartments
Marine engines (no thrust) and gearboxes
Electronic control panels
Pumps, compressors, centrifugal fans, and blowers
Railway equipment compartments
Marine engines (no thrust) and gearboxes
Electronic control panels
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M12 |
Diameter | 93mm |
Overall Height | 36mm |
Material | Rubber |
Shore Hardness | 45 Shore A |
Compression Deflection | 3.5mm |