2.21kΩ 1206 Thick Film Fixed Resistor ±1% 0.66W

  • RS Stock No. 103-8748
  • Mfr. Part No. ERJP08F2211V
  • Brand Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)

Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors

Applications

These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Specifications
Attribute Value
Resistance 2.21 kΩ
Technology Thick Film
Package/Case 1206 (3216M)
Tolerance ±1%
Power Rating 0.66W
Temperature Coefficient ±100ppm/°C
Series ERJP08
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Discontinued product
Related Products
Panasonic ERJ 8R chip resistors are lightweight and ...
Description:
Panasonic ERJ 8R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. AEC-Q200 qualified. Current sensing. Small size. Low-resistance value. Suitable for ...
Panasonic ERJ 6B thick film chip resistors are ...
Description:
Panasonic ERJ 6B thick film chip resistors are lightweight and compact. Constructed from a metal glaze thick film resistive element and three layers of electrodes, these resistors are highly reliable. AEC-Q200 qualified. Current sensing. Small size. Low-resistance value. Suitable for ...
Panasonic ERJ P14 anti-surge thick film chip resistors ...
Description:
Panasonic ERJ P14 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering. AEC-Q200 qualified0.50 ...