20mΩ 1020 Thick Film Fixed Resistor ±1% 2W - ERJB1CFR02U

  • RS Stock No. 104-4509
  • Mfr. Part No. ERJB1CFR02U
  • Brand Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

1020 Format ERJB1 Series Chip Resistor

ERJ B1 high-power chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.

AEC-Q200 qualified
Current sensing

Applications

These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.

Specifications
Attribute Value
Resistance 20 mΩ
Technology Thick Film
Package/Case 1020
Tolerance ±1%
Power Rating 2W
Temperature Coefficient ±350ppm/°C
Series ERJB1
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Discontinued product
Related Products
ERJ 3E precision thick film chip resistors from ...
Description:
ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, ...