2.8kΩ 0603 Metal Film SMD Resistor ±0.1% 0.1W - ERA3AEB2801V

  • RS Stock No. 110-1100
  • Mfr. Part No. ERA3AEB2801V
  • Brand Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 1kΩ → 4.99kΩ

ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.

AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W

Applications

• Industrial
• Automotive
• Power Management
• Consumer Electronics
• Portable Devices

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Specifications
Attribute Value
Resistance 2.8 kΩ
Technology Metal Film
Package/Case 0603 (1608M)
Tolerance ±0.1%
Power Rating 0.1W
Temperature Coefficient ±25ppm/°C
Series ERA
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Available to back order for despatch 06.07.2020
Price Each (On a Reel of 5000)
kr 0,358
(exc. VAT)
kr 0,448
(inc. VAT)
Units
Per unit
Per Reel*
5000 +
kr 0,358
kr 1 790,00
*price indicative