- RS Stock No.:
- 164-5068
- Mfr. Part No.:
- TLRS157550ER0005FTDG
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-5068
- Mfr. Part No.:
- TLRS157550ER0005FTDG
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Low Ohmic SMD Shunt Resistor - TLRS Series
TLRS Series low ohmic SMD shunt resistors with heavy copper connectors electron beam welded to a Manganin or NiCr alloy element. TLRS resistors offers excellent long term stability and low inductance and can be mounted using re-flow soldering techniques or welding on copper. TLRSs can be used for current sensors in hybrid power sources, frequency converters and high current automotive applications.
Available in two sizes - 1050 and 1575 (imp.)
Up to 5W power ratings
Max. soldering temps. of up to 350°C / 30 Secs. or 250°C / 10 Mins.
Heavy Copper connectors
Up to 5W power ratings
Max. soldering temps. of up to 350°C / 30 Secs. or 250°C / 10 Mins.
Heavy Copper connectors
Specifications
Attribute | Value |
---|---|
Resistance | 500µΩ |
Technology | Metal Strip |
Package/Case | 1575 |
Tolerance | ±1% |
Power Rating | 5W |
Temperature Coefficient | ±100ppm/°C |
Series | TLRS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +170°C |