- RS Stock No.:
- 178-6643
- Mfr. Part No.:
- RN73H2ATTD3301B25
- Brand:
- KOA
Discontinued product
- RS Stock No.:
- 178-6643
- Mfr. Part No.:
- RN73H2ATTD3301B25
- Brand:
- KOA
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
High precision type ±0.05% is available with standard products
Improved moisture resistance by glass passivation layer
High reliability and high stability at elevated temperatures
Low current noise
Products with lead-free terminations
Rated ambient temperature: 85°C, rated up to +155°C
Improved moisture resistance by glass passivation layer
High reliability and high stability at elevated temperatures
Low current noise
Products with lead-free terminations
Rated ambient temperature: 85°C, rated up to +155°C
Specifications
Attribute | Value |
---|---|
Resistance | 3.3kΩ |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.12W |
Temperature Coefficient | ±25ч/млн/°C |
Automotive Standard | AEC-Q200 |
Series | RN73H |
Minimum Operating Temperature | +85°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 178-6643
- Mfr. Part No.:
- RN73H2ATTD3301B25
- Brand:
- KOA
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP