2.49kΩ 0102 Thin Film SMD Resistor ±1% 0.2W - MMU01020C2491FB300

  • RS Stock No. 180-3828
  • Mfr. Part No. MMU01020C2491FB300
  • Brand Vishay
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MMU 0102 - Professional

Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Approvals

EN 140401-803

Metal Electrode Leadless Face SMT Resistors

Specifications
Attribute Value
Resistance 2.49 kΩ
Technology Thin Film
Package/Case Melf 0102
Tolerance ±1%
Power Rating 0.2W
Temperature Coefficient ±50ppm/K
Automotive Standard AEC-Q200
Series MMU
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Discontinued product
Related Products
The ERA series of metal film resistors from ...
Description:
The ERA series of metal film resistors from Panasonic offer high reliability and are stable at high temperatures and in high humidity. With excellent linearity and low noise, ERA film resistors are highly accurate and offer small temperature coefficient of ...
ERA 6A metal film resistors from Panasonic offer ...
Description:
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution. AEC-Q200 qualified. Small temperature coefficient of resistance. Small resistance ...
ERA 3A metal film resistors from Panasonic offer ...
Description:
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity. AEC-Q200 qualified. Small temperature ...
D2TO35 series 35W surface mount thick film power ...
Description:
D2TO35 series 35W surface mount thick film power resistors with a TO263 style package. These D2TO35 series non-inductive SMT thick film power resistors are AEC-Q200 qualified and have a wide resistance range from 0.01 Ω to 550 k Ω, a ...