866Ω 0603 Thin Film Fixed Resistor ±0.1% 0.16W - RP73PF1J866RBTDF

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

0603 Resistor reels, RP73 Series - (500 to 9.99kΩ)

A more stable Thin film chip resistor produced by sputtering a metal film onto high grade alumina
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver

Specifications
Attribute Value
Resistance 866 Ω
Technology Thin Film
Package/Case 0603 (1608M)
Tolerance ±0.1%
Power Rating 0.16W
Temperature Coefficient ±25ppm/°C
Series RP73
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Discontinued product
Related Products
Panasonic ERJ P03 anti-surge thick film chip resistors ...
Description:
Panasonic ERJ P03 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering. AEC-Q200 qualified0.20 ...