- RS Stock No.:
- 763-3660
- Mfr. Part No.:
- ERJP03F2102V
- Brand:
- Panasonic
Available to back order for despatch 23.10.2024
Added
Price Each (On a Reel of 500)
Kr. 0,954
(exc. VAT)
Kr. 1,192
(inc. VAT)
Units | Per unit | Per Reel* |
500 - 500 | Kr. 0,954 | Kr. 477,00 |
1000 - 4500 | Kr. 0,696 | Kr. 348,00 |
5000 - 9500 | Kr. 0,534 | Kr. 267,00 |
10000 + | Kr. 0,381 | Kr. 190,50 |
*price indicative |
- RS Stock No.:
- 763-3660
- Mfr. Part No.:
- ERJP03F2102V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0603 Format Anti-Surge Resistors, ERJP03 Series - 1% (10kΩ → 1MΩ)
Panasonic ERJ P03 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.20 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
0.20 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Specifications
Attribute | Value |
---|---|
Resistance | 21kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.2W |
Temperature Coefficient | ±200ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJP03 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |