- RS Stock No.:
- 794-4345
- Mfr. Part No.:
- CRF2512-JV-R002ELF
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 794-4345
- Mfr. Part No.:
- CRF2512-JV-R002ELF
- Brand:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CRF Series 2512 Format - Current Sense
Resistance value as low as 0.001 Ω
High power density
Inductance less than 5 nH
High power density
Inductance less than 5 nH
Product Application Information
These current sense resistors are AEC-Q200 qualified and suitable for automotive applications. Other applications include power supplies and stepper motor dirves.
Standards
AEC-Q200 qualified
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specifications
Attribute | Value |
---|---|
Resistance | 2mΩ |
Technology | Metal Strip |
Package/Case | 2512 (6432) |
Tolerance | ±5% |
Power Rating | 2W |
Temperature Coefficient | ±275ppm/°C |
Series | CRF |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +170°C |
- RS Stock No.:
- 794-4345
- Mfr. Part No.:
- CRF2512-JV-R002ELF
- Brand:
- Bourns