1kΩ 0603 Thick Film Precision Thick Film Surface Mount Fixed Resistor ±1% 0.1W - ERJ-3EKF1001V

  • RS Stock No. 814-5889
  • Mfr. Part No. ERJ-3EKF1001V
  • Brand Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

0201 Format Resistor, ERJx Series Type 3E

Specifications
Attribute Value
Resistance 1 kΩ
Technology Thick Film
Package/Case 0603 (1608M)
Tolerance ±1%
Power Rating 0.1W
Temperature Coefficient ±100ppm/°C
Automotive Standard AEC-Q200
Series ERJ3EK
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
13700 In stock for delivery within 1 working days
Price Each (In a Bag of 100)
kr 0,043
(exc. VAT)
kr 0,054
(inc. VAT)
Units
Per unit
Per Bag*
100 +
kr 0,043
kr 4,30
*price indicative