- RS Stock No.:
- 852-6620
- Mfr. Part No.:
- CH0603-75RJF
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 852-6620
- Mfr. Part No.:
- CH0603-75RJF
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
0402 Format CH Series (50GHz Microwave Resistors)
The CH Series of Vishay thin film resistors include miniaturized components are designed in such a way that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequency, up to 50 GHz. All models are highly reliable and of extremely high quality.
SMD wraparound or flip chip resistor
Ohmic range: 10R to 500R
Small size, down to 20 mils by 16 mils
Ohmic range: 10R to 500R
Small size, down to 20 mils by 16 mils
Specifications
Attribute | Value |
---|---|
Resistance | 75Ω |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±5% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Series | CH |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |