- RS Stock No.:
- 922-6046
- Mfr. Part No.:
- ERJ12ZSFR18U
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 922-6046
- Mfr. Part No.:
- ERJ12ZSFR18U
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
2010 Format low Ohmic Resistor -0.5 W
Panasonic ERJ 12Z thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
Features & Benefits:
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Specifications
Attribute | Value |
---|---|
Resistance | 180mΩ |
Technology | Thick Film |
Package/Case | 2010 (5025M) |
Tolerance | ±1% |
Power Rating | 0.5W |
Temperature Coefficient | ±200ppm/°C |
Series | ERJ12Z |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 922-6046
- Mfr. Part No.:
- ERJ12ZSFR18U
- Brand:
- Panasonic