Mersen, STPT2 Surge Protection Device 1500 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Mersen SPD
- RS Stock No.:
- 179-3081
- Mfr. Part No.:
- 83020159 / STPT2-40K1500V-YPVM
- Brand:
- Mersen
- RS Stock No.:
- 179-3081
- Mfr. Part No.:
- 83020159 / STPT2-40K1500V-YPVM
- Brand:
- Mersen
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
STP T2 40 PV is the series of devices that provide advanced overvoltage protection to photovoltaic systems by utilizing Mersens optimized dynamic thermal disconnection system, which does not require additional overcurrent protection (back-up fuse) due to its high short-circuit withstand rating. These surge protective devices are suitable for all PV applications: large-scale, rooftop and self-consumption (off-grid) DC installations. The series includes specific multipole products for multiple MPPT (Maximum power point tracker) inverters.
Remote Monitoring: Yes
Configeration: Y PV
Configeration: Y PV
Specifications
Attribute | Value |
---|---|
Suppressor Type | Type 2 Mersen SPD Monitoring |
Maximum Voltage Rating | 1500 V dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 40kA |
Series | STPT2 |
Length | 54mm |
Depth | 70mm |
Height | 90mm |
Dimensions | 54 x 70 x 90mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |