Phoenix Contact, PLT-SEC-T3-60-FM-PT Surge Protection Device 60 V ac/dc Maximum Voltage Rating 0.026kA Maximum Surge
- RS Stock No.:
- 188-8252
- Mfr. Part No.:
- 2907926
- Brand:
- Phoenix Contact
4 In stock for same day dispatch
Added
Price Each
Kr. 1 696,72
(exc. VAT)
Kr. 2 120,90
(inc. VAT)
Units | Per unit |
1 - 2 | Kr. 1 696,72 |
3 - 4 | Kr. 1 662,83 |
5 - 9 | Kr. 1 644,17 |
10 + | Kr. 1 605,06 |
- RS Stock No.:
- 188-8252
- Mfr. Part No.:
- 2907926
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Type 3 surge protection, consisting of protective plug and base element, with integrated status indicator and remote signaling for single-phase power supply networks. Nominal voltage 60 V AC/DC.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Type 3 Surge Protection Device |
Maximum Voltage Rating | 60 V ac/dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 0.026kA |
Series | PLT-SEC-T3-60-FM-PT |
Length | 17.7mm |
Depth | 74.5mm |
Height | 101mm |
Dimensions | 17.7 x 74.5 x 101mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |