WJ Furse, ESP D/TN Surge Suppressor Unit 132 V Maximum Voltage Rating 5 kA, 20 kA Maximum Surge Current Twisted Pair
- RS Stock No.:
- 788-6747
- Mfr. Part No.:
- ESP 110D
- Brand:
- WJ Furse
Discontinued product
- RS Stock No.:
- 788-6747
- Mfr. Part No.:
- ESP 110D
- Brand:
- WJ Furse
Technical Reference
- Protection for Data and Signal Lines in Intrinsically Safe Circuits Application Note
- Choosing the Correct Furse ESP Lightning Barrier for your Application
- Protection of Wind Turbines Application Note
- Protection of Photovoltaic (PV) Systems Application Note
- ESP D & TN Series Datasheet
- ESP D & TN Installation Instructions
- ABB IET Wiring Regulations BS 7671 18TH Edition
Legislation and Compliance
Product Details
WJ Furse twisted- pair lightning Surge Arrestors - ESP D & TN Series
From WJ Furse, these lightning surge arrestors are designed for use on twisted-pair lines found in process control equipment, modems and communications interfaces. These surge protectors offer full mode protection with very low let through voltage (to BS EN 62305) between all lines. The full mode design allows for the continued operation of protected equipment while also handling partial lightning currents. ESP series surge protectors offer repeated protection in lightning intense environments and are encased within a strong, flame retardant ABS housing.
Features and benefits:
300 mA current rating
Low inline resistance
Colour coded terminals
Effective earthing from substantial earth stud
Integral earthing plate for enhanced connection to earth with a CME kit
Supplied ready for flat mounting on the side or on the base
A built-in foot allows for clip-on mounting for top hat DIN Rails
Easy connection of cable screen to earth with screen terminal
Installation:
These surge protectors should be installed closely to the system's earth start point. They should be connected in series with the data communication or signal line close to the equipment that is being protected, such as the control panel. Alternatively, these surge protectors should be installed where the signal line enters or leaves the building. Surge protectors should be installed within a separate enclosure or in an existing enclosure.
Accessories
Transient Voltage Suppressors (Data Lines)
Specifications
Attribute | Value |
---|---|
Suppressor Type | Twisted Pair Surge Protector |
Maximum Voltage Rating | 132 V |
Mounting Type | DIN Rail |
Maximum Surge Current | 5 kA, 20 kA |
Series | ESP D/TN |
Length | 120mm |
Depth | 56mm |
Height | 80mm |
Dimensions | 120 x 54 x 19mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |